Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002236
Order Code3106218
Product RangeMP Cable Tie Mounts
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002236
Order Code3106218
Product RangeMP Cable Tie Mounts
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.14mm
Width25.14mm
Height5.08mm
Product RangeMP Cable Tie Mounts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25.14mm
Height
5.08mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.14mm
Product Range
MP Cable Tie Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268