Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002485
Order Code2981604
Technical Datasheet
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min0°C
Operating Temperature Max300°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Steel armoured high temperature Type KX thermocouple wire
- 1 Pair 0.22mm² (7/0.2mm) NiCr/NiAl conductors
- Fibre glass insulation — green and white
- Braided fibre glass sheath — white with green stripes
- Armoured — stainless steel overbraid
- 1.7mm x 2.3mm Nominal overall diameter, flatform construction
- Voltage rating 240 V
- High temperature rating 400ºC
- Supplied in 25m Reels
Technical Specifications
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
300°C
Colour Code Standard
IEC
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5