Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002497
Order Code2986723
Your Part Number
Technical Datasheet
24 In Stock
41 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(Shanghai stock)
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.250 (CNY497.4825) |
| 5+ | CNY413.810 (CNY467.6053) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY440.25 (CNY497.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002497
Order Code2986723
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size17 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.6mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PP002497 is a 22AWG single-core wire with UL1007 certification, featuring durable PVC insulation. With a length of 1000 feet, this wire is ideal for a variety of low-voltage applications, including internal wiring of electronic equipment, control panels, and appliances.
- 22 AWG wire is ideal for low-voltage, low-current applications, offering flexibility
- UL1007 certified ensures compliance with safety and performance standards for wiring
- PVC insulation offers excellent resistance to heat, abrasion, and chemicals for durability
- 1000ft length offers ample wire for large projects, reducing frequent purchases
- Black colour is ideal for neutral or grounding connections and easy color-coding in wiring systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.6mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
17 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6