Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002615
Order Code3014718
Product RangePro Power LiYCY
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002615
Order Code3014718
Product RangePro Power LiYCY
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating250V
Product RangePro Power LiYCY
Product Overview
The PP002615 from Pro-Power is a 7-core Screened LiYCY Control, Signalling and Data Cable designed for signal transmission between electronic devices, in computer systems or process control units with increased electromagnetic compatibility requirements. Manufactured according to cable standards VDE 0482-332-1-2/IEC 60332-1, EN 60811-2-1.
- Class 5 fine stranded bare copper conductors
- PVC insulation
- Tinned copper wire braid screen offers protection from electrical and EMI interference plus moderate mechanical protection
- Durable Grey PVC sheath
- Minimum bending radius fixed installation: 6 x overall diameter
- Voltage rating Uo/U 250/250V
- Test voltage 1.2kV
- Meets cable standards VDE 0482-332-1-2/IEC 60332-1, EN 60811-2-1
- Temperature range -30°C to +180°C fixed, -5ºC to +70ºC during installation
- Cut to length — Supplied continuous length in 1 metre multiples
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Electronics, Data / Computing, Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.3mm
Product Range
Pro Power LiYCY
No. of Cores
7Core
Conductor Area CSA
0.25mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0477