Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.790 (CNY11.0627) |
5+ | CNY9.190 (CNY10.3847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.79 (CNY11.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002712
Order Code3380127
Technical Datasheet
I.D. Supplied - Imperial0.335"
I.D. Supplied - Metric8.5mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Technical Specifications
I.D. Supplied - Imperial
0.335"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.158"
I.D. Supplied - Metric
8.5mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04