Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA13303ASBTBA01
Order Code4222243
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.160 (CNY253.3008) |
| 5+ | CNY199.290 (CNY225.1977) |
| 10+ | CNY163.040 (CNY184.2352) |
| 50+ | CNY126.980 (CNY143.4874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.16 (CNY253.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA13303ASBTBA01
Order Code4222243
Technical Datasheet
Antenna Type4G / LTE
Frequency Min699MHz
Frequency Max2.69GHz
Antenna MountingRP SMA Connector
Gain-
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
4G / LTE
Frequency Max
2.69GHz
Gain
-
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
699MHz
Antenna Mounting
RP SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603