Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG403
Order Code3290076
Your Part Number
Technical Datasheet
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,386.050 (CNY2,696.2365) |
| 5+ | CNY2,311.360 (CNY2,611.8368) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,386.05 (CNY2,696.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG403
Order Code3290076
Technical Datasheet
Coaxial Cable TypeRG403
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.1mm
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.95mm
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Jacket ColourTransparent
Jacket MaterialFEP
Conductor Area CSA-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RG403 is a triaxial cable designed for high-frequency signal transmission with minimal interference. It features a durable clear jacket and superior shielding for enhanced signal integrity. With a 100m length, it is ideal for laboratory testing, broadcast, and precision measurement applications requiring low-loss and high-reliability performance.
- Triaxial construction for superior signal shielding
- High-frequency performance with minimal signal loss
- Clear protective jacket for durability and insulation
- 100m length for extended application flexibility
- Ideal for test equipment, broadcast, and precision measurements
Technical Specifications
Coaxial Cable Type
RG403
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
328ft
External Diameter
2.95mm
Jacket Colour
Transparent
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Jacket Material
FEP
Product Range
-
Technical Docs (1)
Alternatives for RG403
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08