Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-T-104 PK2
Order Code1307796
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.000 (CNY72.320) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY64.00 (CNY72.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-T-104 PK2
Order Code1307796
Technical Datasheet
Jacket Material-
Jacket Colour-
Wire Gauge33AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)62ft
Reel Length (Metric)19m
Operating Temperature Max120°C
Conductor Area CSA0.05mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter0.25mm
Approval SpecificationBS 4109
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Soft Tinned Copper Pencil Wire, 0.25mm DIA, 20m Spool Length, Bright Tin Finished
- CPR: Not Yet Qualified
- Suitable for discrete wiring, shorting links and PCB track repairs
- Conforms to BS4109
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Hobby & Education, Electronics Design
Contents
x2 Spools
Technical Specifications
Jacket Material
-
Wire Gauge
33AWG
Reel Length (Imperial)
62ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.25mm
Product Range
-
Jacket Colour
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
19m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4109
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02