Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-P-105
Order Code148734
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.930 (CNY295.9809) |
| 5+ | CNY207.670 (CNY234.6671) |
| 10+ | CNY185.840 (CNY209.9992) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY261.93 (CNY295.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-P-105
Order Code148734
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourPink
Wire Gauge36SWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)101.7ft
Reel Length (Metric)31m
Operating Temperature Max120°C
Conductor Area CSA-
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.19mm
Approval Specification-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RRW-P-105 is a 27m solderable enameled Copper Wire of 0.19mm diameter, 36 SWG with pink colour coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.
- CPR: Not Yet Qualified
- 131mA Rated current
- +400 to +480°C Soldering temperature
- 0.967Ω/m Typical resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
31m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PU
Wire Gauge
36SWG
Reel Length (Imperial)
101.7ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.19mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0353