Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002094
Order Code1269039
Your Part Number
Technical Datasheet
117 In Stock
40 more incoming. You can reserve stock now
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.210 (CNY75.9473) |
| 5+ | CNY49.970 (CNY56.4661) |
| 10+ | CNY43.340 (CNY48.9742) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY67.21 (CNY75.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002094
Order Code1269039
Technical Datasheet
Cable Diameter Min-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SB-13 is a black Snap-Fit Bushing made of nylon 6.6. Fits 13mm mounting hole. Use to smooth and insulate raw-edged holes in metal chassis. Ideal for protecting electrical cables, ropes, and utility lines through metal holes.
- 10.3mm Length
- Locking into hole firmly with fingertip pressure
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Diameter Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04