Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ160A-13-F
Order Code2306234
Product RangeSMAJ Series
Your Part Number
Technical Datasheet
3,175 In Stock
Need more?
3175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.599 (CNY0.6769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.60 (CNY0.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ160A-13-F
Order Code2306234
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AC (SMA)
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
SMAJ Series
Clamping Voltage Max
259V
Peak Pulse Power Dissipation
400W
Qualification
-
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014