Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20099
Order Code1199859
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.490 (CNY36.7137) |
| 10+ | CNY26.980 (CNY30.4874) |
| 25+ | CNY23.130 (CNY26.1369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.49 (CNY36.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20099
Order Code1199859
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for SPC20099
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752