Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20111
Order Code1199873
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.790 (CNY51.7427) |
| 50+ | CNY45.440 (CNY51.3472) |
| 100+ | CNY40.840 (CNY46.1492) |
| 250+ | CNY39.580 (CNY44.7254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.79 (CNY51.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20111
Order Code1199873
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
No SVHC (23-Jan-2024)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for SPC20111
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404