Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20630.
Order Code1310578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.990 (CNY341.2487) |
| 10+ | CNY274.900 (CNY310.637) |
| 25+ | CNY269.650 (CNY304.7045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.99 (CNY341.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20630.
Order Code1310578
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58A
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58A
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Alternatives for SPC20630.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086863