Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23163
Order Code1548755
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.200 (CNY62.376) |
| 100+ | CNY44.300 (CNY50.059) |
| 250+ | CNY40.480 (CNY45.7424) |
| 500+ | CNY37.210 (CNY42.0473) |
| 1000+ | CNY34.280 (CNY38.7364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.20 (CNY62.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23163
Order Code1548755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6
Cable Length - Imperial
1ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
304.8mm
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC23163
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
