Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35306
Order Code1813301
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.680 (CNY1,386.1484) |
| 5+ | CNY788.880 (CNY891.4344) |
| 10+ | CNY649.330 (CNY733.7429) |
| 25+ | CNY535.440 (CNY605.0472) |
| 50+ | CNY448.730 (CNY507.0649) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,226.68 (CNY1,386.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35306
Order Code1813301
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie Length280mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max77mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Length
280mm
Cable Bundle Diameter Max
77mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.925078