Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35324
Order Code1813321
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35324
Order Code1813321
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC35324
1 Product Found
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
300mm
Cable Bundle Diameter Max
80mm
Cable Tie Type
Releasable
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
50lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176224