Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
25 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(Shanghai stock)
40 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.990 (CNY90.3887) |
5+ | CNY73.980 (CNY83.5974) |
10+ | CNY64.400 (CNY72.772) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY79.99 (CNY90.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002099
Order Code1269026
Technical Datasheet
Accessory TypeGland
For Use WithProtecting Cords of Computers & Apparatus
No. of Positions-
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR-5R1 is a 6.2 to 7.4mm PK100 cable Strain Relief Bushing to protect and securely anchor cables for through panel entry/exit. Made of black nylon 66, flame retardant and which cuts assembly cost, prolongs cord life. Used extensively for protecting cords of computers and apparatus.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Accessory Type
Gland
No. of Positions
-
Product Range
-
For Use With
Protecting Cords of Computers & Apparatus
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1