Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002101
Order Code1269029
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.150 (CNY107.5195) |
| 5+ | CNY80.070 (CNY90.4791) |
| 10+ | CNY78.490 (CNY88.6937) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY95.15 (CNY107.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002101
Order Code1269029
Technical Datasheet
Trade Size-
Conduit ColourBlack
Conduit MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SR-6P1 is a flame-retardant Strain Relief Bush protects and securely anchor cables (7.4 to 8.2mm) for through panel entry/exit. It is made of black nylon 66.
- Round cross section shape
- Cuts assembly cost and prolongs cord life
- Used extensively for protecting cords of computers and apparatus
- 0.5 to 1.6mm Maximum chassis thickness
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Trade Size
-
Conduit Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Conduit Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14