Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS545L
Order Code4132163
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Your Part Number
Technical Datasheet
24,304 In Stock
Need more?
24304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.400 (CNY6.102) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.00 (CNY30.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS545L
Order Code4132163
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSMD
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Schottky diodes are used for their low turn-on voltage, fast recovery time, and low-loss energy at higher frequencies. These characteristics make Schottky diodes capable of rectifying a current by facilitating a quick transition from conducting to blocking state. They are used for voltage clamping applications, to prevent transistor saturation. It is used as Schottky TTL in digital devices as these devices require fast switching.
- The plastic package carries Underwriters Laboratory Flammability Classification 94V-0
- For surface mounted applications
- Built-in strain relief, ideal for automated placement
- Low reverse leakage
- High forward surge current capability
- High temperature soldering guaranteed 250°C/10 seconds at terminals
Applications
Electronics Design, Power Supplies, Automotive, Computers & Computer Peripherals, DC/DC Converters, Industrial, Portable Devices, Robotics
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
SMD
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
Multicomp Pro Schottky Barrier Rectifiers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082