Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PE-Z
Order Code2576801
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PE-Z
Order Code2576801
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max10.5W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeEU, UK, US
Alternatives for TM-K018VA-00502100PE-Z
1 Product Found
Product Overview
Power Adapter to Mirco USB from Multicomp Pro is the single-mode power supply with fixed 5V@2.1A output rating load. Power adapter has rated input voltage 100V AC ~ 240V AC and frequency 60Hz/50Hz with the full range of international universal inputs. In accordance with high safety requirements it has self-recovery shortcut protection, over voltage protection and over current protection.
- Multicomp Pro products are rated 4.5 out of 5 stars
- Short circuit protection - Self-Recovery
- Full range of international universal input
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Supply Applications
-
Output Power Max
10.5W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1535