Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S08-2025-NAT
Order Code1299359
Product RangeTTS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S08-2025-NAT
Order Code1299359
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6.1mm
Shrink Tubing / Boot ColourNatural
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.141"
I.D. Recovered Max - Metric3.581mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.1mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.141"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
Natural
Length - Metric
609.6mm
I.D. Recovered Max - Metric
3.581mm
Product Range
TTS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536