Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No029-1012
Order Code2392802
Your Part Number
Technical Datasheet
172 In Stock
105 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.410 (CNY612.9233) |
| 5+ | CNY535.070 (CNY604.6291) |
| 10+ | CNY524.760 (CNY592.9788) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY542.41 (CNY612.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-1012
Order Code2392802
Technical Datasheet
Accessory Type8mm Tape Extenders
For Use With8mm Leader Tapes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 029-1012 is a 8mm SMD cover Tape Extender provides an additional 500mm of tape as a leader and reducing wastage, suitable for use with all major SMT pick and place feeders.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Accessory Type
8mm Tape Extenders
Product Range
-
For Use With
8mm Leader Tapes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200714