Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0012
Order Code1687836
Product RangeMulticomp Pro Antistatic Storage
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 25+ | CNY23.210 (CNY26.2273) |
| 50+ | CNY20.080 (CNY22.6904) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0012
Order Code1687836
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.71"
External Height - Metric18mm
External Width - Imperial11"
External Width - Metric280mm
External Depth - Imperial-
External Depth - Metric-
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 030-0012 is an IC Tube in a DIP package made of PVC suitable for antistatic storage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
IC tube only
Notes
IC shipping tubes are manufactured by a large range of extruded plastic tube manufacturers and can therefore have slightly different extrusions for the same packing styles.
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
18mm
External Width - Metric
280mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.71"
External Width - Imperial
11"
External Depth - Imperial
-
Product Range
Multicomp Pro Antistatic Storage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266