Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0015
Order Code1687849
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.720 (CNY46.0136) |
| 25+ | CNY36.640 (CNY41.4032) |
| 50+ | CNY30.560 (CNY34.5328) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY40.72 (CNY46.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0015
Order Code1687849
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.35"
External Height - Metric9mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial-
External Depth - Metric-
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 030-0015 is an IC Tube in a SOIC package made of PVC suitable for antistatic storage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
IC tube only
Notes
IC shipping tubes are manufactured by a large range of extruded plastic tube manufacturers and can therefore have slightly different extrusions for the same packing styles.
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
9mm
External Width - Metric
508mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.35"
External Width - Imperial
20"
External Depth - Imperial
-
Product Range
Multicomp Pro Antistatic Storage
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0821