Print Page
Image is for illustrative purposes only. Please refer to product description.
2,231 In Stock
Need more?
91 Delivery in 3-4 Business Days(Shanghai stock)
2140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.710 (CNY44.8723) |
| 20+ | CNY35.080 (CNY39.6404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.71 (CNY44.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No038-0016
Order Code1687855
Technical Datasheet
Height - Metric6mm
Width - Metric305mm
Height6mm
Width305mm
Length - Metric305mm
Height - Imperial0.2"
Length305mm
Width - Imperial12"
Length - Imperial12"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Carbon impregnated high density polyurethane foam ideal for pin insertion. It provides both ESD and mechanical protection by retaining devices securely by their pins.
- Density (kg/m3) - 24 minimum
- Tensile Strength (KPa) - 70 minimum
- Elongation @ Break (%) - 100 minimum
- Volume Resistivity (ohms/m) - 250 maximum
- Surface Resistivity (K ohms) - <lt/>20
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height - Metric
6mm
Height
6mm
Length - Metric
305mm
Length
305mm
Length - Imperial
12"
Width - Metric
305mm
Width
305mm
Height - Imperial
0.2"
Width - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153