Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No054-0109
Order Code1503183
Your Part Number
Technical Datasheet
16 In Stock
20 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.350 (CNY85.1455) |
| 25+ | CNY68.570 (CNY77.4841) |
| 50+ | CNY64.380 (CNY72.7494) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY75.35 (CNY85.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No054-0109
Order Code1503183
Technical Datasheet
Tape Backing Material-
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric40m
Tape Length - Imperial132ft
Tape ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 054-0109 is a 24mm ESD Grid Polypropylene Self-adhesive Tape with static dissipative surface. Tape is silicone free with no residues. Typically used for sealing primary or intimate packaging.
- Supplied on a cardboard core
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Notes
All generators of electrostatic charges, such as untreated plastic films, foams, synthetic fibres, adhesive tapes, etc., must be prohibited and should be kept away from the EPA.
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.94"
Tape Length - Imperial
132ft
Product Range
-
Tape Width - Metric
24mm
Tape Length - Metric
40m
Tape Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075