3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.980 (CNY917.5374) |
| 5+ | CNY770.500 (CNY870.665) |
| 10+ | CNY755.730 (CNY853.9749) |
Product Information
Product Overview
The 069-0008 is an German ESD Workstation Kit with conductive layer and static dissipative layer construction. Reflection breaking surface to reduce glare and improve operator comfort. Protection against small collisions. Prevention of sliding of delicate components thanks to excellent friction coefficient. Heating resistance, does not melt or burn coming into contact with hot metal parts or soldering debris. This product resists most oils. Suitable for loose laying, does not require application with adhesive. Good resistance to scratches and excellent flexibility and comfort.
- Antistatic-coated ESD caution sign
- Earth bonding plug incorporates a 1 x 10mm male stud for connection grounding wire
- Hypo allergenic fabric wrist strap, adjustable for any size of wrist
- Coiled earth lead, excellent quality for use with any kind of wrist band
- Straight earth lead, excellent quality for use with any kind of field service kit or table mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
600 x 1200mm ESD matting with 4 x 10mm stud in each corner, 3mm Rigid Foamex ESD caution sign (500 x 300mm in German, double-side printed with hanging holes), Euro earth bonding plug with 10mm stud and 2 x 4mm sockets, 10mm Fabric adjustable wrist strap hypo allergenic, 10mm to Banana coiled earth lead, 10mm to Banana straight lead, Instruction leaflet.
Technical Specifications
ESD Mat, Sign, Earth Plug, Wrist Strap, 2 Leads
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate