Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY1,020.780 (CNY1,153.4814) | 
| 5+ | CNY981.550 (CNY1,109.1515) | 
| 10+ | CNY961.880 (CNY1,086.9244) | 
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,020.78 (CNY1,153.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0015
Order Code1501214
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length1.143m
Width457.2"
Mat ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 091-0015 is a white Tacky Mat made from low density polyethylene. It is suitable for use with cleanroom use.
- Rigid polyboard frame also available
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Material
PE (Polyethylene)
Width
457.2"
Product Range
-
Length
1.143m
Mat Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.185293