Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Order Code1503234
Product RangeMulticomp ESD PU Tip Gloves
Your Part Number
Technical Datasheet
140 In Stock
195 more incoming. You can reserve stock now
21 Delivery in 3-4 Business Days(SG stock)
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.290 (CNY250.0577) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY221.29 (CNY250.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Order Code1503234
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeL
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
109-0918 ESD PU tip gloves are designed for static-sensitive environments, offering protection against electrostatic discharge (ESD). Made from a combination of nylon and polyurethane (PU), these gloves feature a knit wrist for a secure fit and are available in size L. Each pack contains 10 pairs of gloves.
- Safeguards against electrostatic discharge, ideal for electronics assembly and maintenance
- Knit wrist design provides a snug and secure fit
- Made from a combination of nylon and PU for durability and comfort during extended use
- Available in size L for a wide range of users
- Conveniently supplied in a pack of 10 pairs, offering value for high-volume use
Technical Specifications
Safety Category
-
Glove Size
L
Glove Material
PU (Polyurethane)
Gender
-
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838