Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0920
Order Code1503232
Product RangeMulticomp ESD PU Tip Gloves
Your Part Number
Technical Datasheet
211 In Stock
150 more incoming. You can reserve stock now
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.580 (CNY254.9054) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY225.58 (CNY254.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0920
Order Code1503232
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeS
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
109-0920 ESD PU tip gloves are small-sized gloves designed to provide protection against electrostatic discharge (ESD) while handling sensitive electronic components. Made from durable nylon with a polyurethane (PU) fingertip coating, these gloves offer a comfortable, dust-free, and elastic fit, making them ideal for precision tasks in ESD-sensitive environments.
- Polyurethane fingertip coating reduces static charge build-up while handling sensitive electronics
- Knit wrist style and elastic material ensure a snug, comfortable fit
- Constructed from high-quality nylon for long-lasting use
- Ideal for cleanroom and static-sensitive environments
- Cost-effective packaging for bulk use in industrial and technical settings
Technical Specifications
Safety Category
-
Glove Size
S
Glove Material
PU (Polyurethane)
Gender
-
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174633