Print Page
Image is for illustrative purposes only. Please refer to product description.
4,355 In Stock
Need more?
4355 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.180 (CNY38.6234) |
10+ | CNY31.720 (CNY35.8436) |
50+ | CNY29.650 (CNY33.5045) |
100+ | CNY28.670 (CNY32.3971) |
200+ | CNY26.900 (CNY30.397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.18 (CNY38.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-10-1 RG179
Order Code1169727
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
MP-13-10-1 RG179 RF Coaxial Connector is a straight BNC plug designed for RG179 coaxial cables. This 75-ohm connector features a crimp termination and is made from durable brass for reliable performance in RF applications.
- High-performance signal transmission
- Provides a reliable and stable connection with RG179 cables
- Brass material offers long-lasting durability and resistance to wear
- Facilitates easy and direct connections in various setups
- Ideal for a wide range of RF and coaxial cable applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072