Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0058
Order Code1518428
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.070 (CNY118.7291) |
| 5+ | CNY90.770 (CNY102.5701) |
| 10+ | CNY87.420 (CNY98.7846) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY105.07 (CNY118.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0058
Order Code1518428
Technical Datasheet
Drill Bit Size Metric0.9mm
Drill Bit Size Imperial-
Effective Length10mm
Overall Length44mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 143-0058 is a PCB and miniature Drill Bit made from high speed steel (HSS).
- Produces clean holes in multi-layer PCB
- 2.4mm Shank diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drill Bit Size Metric
0.9mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
44mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01