Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-14-03-10-F1
Order Code1103845
Product Range2227MC Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.280 (CNY3.7064) |
| 50+ | CNY2.620 (CNY2.9606) |
| 150+ | CNY2.400 (CNY2.712) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1500+ | CNY2.050 (CNY2.3165) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.40 (CNY18.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-14-03-10-F1
Order Code1103845
Product Range2227MC Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
2227MC-14-03-10-F1IC is a reliable 14-contact DIP socket from the 2227MC Series. With a 2.54mm pitch and 7.62 mm length, it ensures stable and secure connections. Made from durable phosphor bronze, this socket is ideal for various electronic applications, offering both high performance and longevity in a compact design.
- 1A, 100V AC/DC rating
- Black PBT insulator
- 20mohm maximum contact resistance
- 1000Mohm minimum insulator resistance
- Operating temperature range from -55°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC Series
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-14-03-10-F1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001