Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28507
Order Code2062043
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length10mm
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
The 28507 is a Large Crocodile Clip with fully insulated. The big alligator clip with moulded plastic shroud and with 10mm male snap. 1 to 5lbs. of pull away force is required to disconnect the snap in a normal disconnect direction breakaway force.
- Yellow clip
Applications
Safety
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
10mm
Product Range
-
No. of Studs
1
Ground Terminals
Snap
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187