Print Page
Image is for illustrative purposes only. Please refer to product description.
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.510 (CNY53.6863) |
| 5+ | CNY45.780 (CNY51.7314) |
| 10+ | CNY40.280 (CNY45.5164) |
| 25+ | CNY35.890 (CNY40.5557) |
| 50+ | CNY32.420 (CNY36.6346) |
| 100+ | CNY31.820 (CNY35.9566) |
| 250+ | CNY31.100 (CNY35.143) |
| 500+ | CNY30.490 (CNY34.4537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.51 (CNY53.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CM3002-W09300
Order Code1860742
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts9Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CM3002-W09300 is a 9-way 5A waterproof Circular Connector with gold plated brass contacts and solder termination. This plug can be mounted on panel, immersed in 1m water for 30 minutes.
- IP67 Waterproof rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
-
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084