Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No309-0018
Order Code1687919
Product RangeMulticomp Pro Heat Sealers
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,241.190 (CNY2,532.5447) |
| 5+ | CNY1,961.040 (CNY2,215.9752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,241.19 (CNY2,532.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No309-0018
Order Code1687919
Product RangeMulticomp Pro Heat Sealers
Technical Datasheet
Accessory TypeHeat Sealer
For Use With-
Product RangeMulticomp Pro Heat Sealers
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Heat Sealer is an ideal entry level impulse heat sealer, to seal a range of materials and sizes. It is suitable for two layers of 25 micron (2 × 100 gauge) up to 2 × 200 micron (2 × 800 gauge). Each machine contains a start-up spares kit of two PTFE and two elements, but does not include cutter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Plug Type: UK
Applications
Office, High Temperature, Business
Warnings
Note – does not include cutter
Notes
Power consumption is 750W
Technical Specifications
Accessory Type
Heat Sealer
Product Range
Multicomp Pro Heat Sealers
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84224000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.56