Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACK
Order Code320249
Product RangeMulticomp Pro Bumper / Feet
Your Part Number
Technical Datasheet
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.210 (CNY209.2873) |
| 5+ | CNY163.560 (CNY184.8228) |
| 10+ | CNY158.540 (CNY179.1502) |
| 25+ | CNY155.480 (CNY175.6924) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY185.21 (CNY209.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACK
Order Code320249
Product RangeMulticomp Pro Bumper / Feet
Technical Datasheet
Bumper / Feet MountingScrew
Height11mm
Base Diameter19mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeMulticomp Pro Bumper / Feet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3100BLACK is a 19mm black Round Rubber Feet with screw mounting.
- 3mm Hole diameter
- 14mm Top diameter
- 8mm Countersink diameter
- 6mm Countersink depth
- 5mm Base depth
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
x100 per Pack
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
11mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Multicomp Pro Bumper / Feet
Technical Docs (1)
Alternatives for 3100BLACK
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18