Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3MD4M1QE
Order Code9473815
Product Range3MD4 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.980 (CNY24.8374) |
| 12+ | CNY21.600 (CNY24.408) |
| 100+ | CNY21.140 (CNY23.8882) |
| 500+ | CNY20.670 (CNY23.3571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.98 (CNY24.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3MD4M1QE
Order Code9473815
Product Range3MD4 Series
Technical Datasheet
For Use With-
Product Range3MD4 Series
SVHCLead (21-Jan-2025)
Product Overview
The 3MD4M1QE is a DPDT Switch Body with silver contacts. This standard epoxy sealed solder lug termination body is suitable for use with the rocker and paddle switches.
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
-
SVHC
Lead (21-Jan-2025)
Product Range
3MD4 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006