Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.420 (CNY159.8046) |
| 5+ | CNY134.390 (CNY151.8607) |
| 10+ | CNY130.140 (CNY147.0582) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY141.42 (CNY159.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0007
Order Code1503210
Technical Datasheet
Safety CategoryCAT1 / EN388
Glove StyleFull
Glove SizeL
Glove Colour-
Glove MaterialPolyester
Product Range-
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 509-0007 is a large size ESD PU Palm Gloves made of elastic and non-bright processed fabric. The palm is made from polyurethane coated and 100% polyester lining. The back of the glove is made of 100% polyester with conductive carbon lines every 10mm. The polyester lining ensures the gloves have excellent sweat absorbency.
- Have a delicate round tip finishing
- Polyurethane surface allows air to permeate
- Good elasticity
- Washable
- Good ventilation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
CAT1 / EN388
Glove Size
L
Glove Material
Polyester
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17554