Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0019
Order Code1501206
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.030 (CNY231.6839) |
| 5+ | CNY137.890 (CNY155.8157) |
| 10+ | CNY135.240 (CNY152.8212) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY205.03 (CNY231.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0019
Order Code1501206
Technical Datasheet
Safety CategoryEN455
Glove StyleKnit Wrist
Glove SizeS
Glove ColourTransparent
Glove MaterialPVC (Polyvinylchloride)
Product Range-
GenderUnisex
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 509-0019 is a small size cleanroom powder-free transparent Vinyl Gloves with low particulate, protein-free and can be used as a disposable glove or for re-use. It has extremely low static charge properties.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
EN455
Glove Size
S
Glove Material
PVC (Polyvinylchloride)
Gender
Unisex
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.720304