Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.260 (CNY104.2538) |
| 3+ | CNY78.760 (CNY88.9988) |
| 15+ | CNY73.850 (CNY83.4505) |
| 50+ | CNY67.100 (CNY75.823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.26 (CNY104.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV01-B22-M1-IP65
Order Code1843025
Technical Datasheet
Product Range-
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV01-B22-M1-IP65 is an Anti-vandal Switch with SPST contact configuration and screw switch terminals. It features silver alloy contact, nickel-plated brass nut, PBT base and stainless steel with varnished polished bushing and button.
- 200000 Cycles electrical life
- 50mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance at 500VDC
- -20 to +55°C Operating temperature
- Off-MOM Switching circuit
- IP65 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Security, Harsh Environment
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AV01-B22-M1-IP65
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02