Print Page
Image is for illustrative purposes only. Please refer to product description.
2,775 In Stock
Need more?
2775 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.528 (CNY0.5966) |
| 10+ | CNY0.416 (CNY0.4701) |
| 100+ | CNY0.286 (CNY0.3232) |
| 500+ | CNY0.225 (CNY0.2542) |
| 1000+ | CNY0.180 (CNY0.2034) |
| 5000+ | CNY0.153 (CNY0.1729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.53 (CNY0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV199-7-F
Order Code2306023
Technical Datasheet
Repetitive Peak Reverse Voltage85V
Operating Temperature Max150°C
Diode Case StyleSOT-23
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
85V
Diode Case Style
SOT-23
Product Range
-
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAV199-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088