Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD678
Order Code1574361
Your Part Number
Technical Datasheet
25,950 In Stock
Need more?
14810 Next business day delivery available(Shanghai stock)
11140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.889 (CNY1.0046) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD678
Order Code1574361
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Power Dissipation Pd40W
Continuous Collector Current4A
DC Collector Current4A
Power Dissipation40W
Transistor Case StyleTO-126
RF Transistor CaseSOT-32
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The BD678 is a PNP power Darlington Transistor with 60V collector-base voltage and 5V emitter base voltage.
- -55 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
4A
Power Dissipation
40W
RF Transistor Case
SOT-32
DC Current Gain hFE
750hFE
Transition Frequency
-
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
40W
DC Collector Current
4A
Transistor Case Style
TO-126
No. of Pins
3Pins
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BD678
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068