Print Page
Image is for illustrative purposes only. Please refer to product description.
2,593 In Stock
Need more?
2593 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.320 (CNY11.6616) |
5+ | CNY9.080 (CNY10.2604) |
10+ | CNY7.720 (CNY8.7236) |
50+ | CNY6.710 (CNY7.5823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.32 (CNY11.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0837
Order Code2506402
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColourBlack
Product Overview
CASS-0837 cable assembly, 250VAC, 1A, features Crimp Socket to Crimp Socket connectors, offering a reliable connection for low-voltage applications. With a length of 300mm (11.81inches) and a black outer sheath, this assembly is designed for use in environments requiring secure and efficient electrical connectivity. It is rated for 250VAC and 1A, making it ideal for low-power connections in control panels, appliances, or electronics.
- Voltage rating supports 250VAC, ensuring safe use in residential and light industrial settings
- Current rating of 1A, ideal for reliable power transmission in low-current applications
- Crimp socket to crimp socket offers strong, secure connections, reducing disconnections
- 300mm length offers flexibility for routing and installation in confined spaces
- Black sheath offers additional durability and abrasion resistance, with a sleek, professional look
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315