Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLK
Order Code2522592
Product Rangemulticomp Pi and HAT Cases
Your Part Number
2,350 In Stock
Need more?
2350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY29.750 (CNY33.6175) |
| 150+ | CNY29.110 (CNY32.8943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIHAT-BLK
Order Code2522592
Product Rangemulticomp Pi and HAT Cases
Technical Datasheet
External Height26.6mm
External Width63.9mm
External Depth93.5mm
Enclosure / Case MaterialABS, Polycarbonate
Product Rangemulticomp Pi and HAT Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
CBPIHAT-BLK is a high-quality enclosure designed for Raspberry Pi B+, Pi 2, and Pi 3 boards, providing durability and protection while allowing compatibility with HAT (Hardware Attached on Top) PCBs. Featuring a black and transparent design, it offers easy access to ports and efficient heat dissipation, making it ideal for DIY projects, prototyping, and embedded system applications.
- Compatible with Raspberry Pi B+, Pi 2, and Pi 3 – ensures a perfect fit
- Supports HAT PCBs – allows expansion without removing the case
- Black/transparent design – stylish look with internal visibility
- Durable construction – provides protection against dust and damage
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Width
63.9mm
Enclosure / Case Material
ABS, Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
26.6mm
External Depth
93.5mm
Product Range
multicomp Pi and HAT Cases
Technical Docs (2)
Alternatives for CBPIHAT-BLK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027658
