Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNR05-2.7
Order Code9972510
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial-
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Product Range-
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
20AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
-
Conductor Area CSA
0.5mm²
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36