Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN120-24A
Order Code1341419
Product RangeMP DIN Rail AC-DC Power Supplies
Technical Datasheet
53 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY855.620 (CNY966.8506) |
| 5+ | CNY750.470 (CNY848.0311) |
| 10+ | CNY707.100 (CNY799.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY855.62 (CNY966.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN120-24A
Order Code1341419
Product RangeMP DIN Rail AC-DC Power Supplies
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 128.5VDC
Output Current - Output 14.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP DIN Rail AC-DC Power Supplies
SVHCTo Be Advised
Product Overview
The DRAN120-24A is an AC-to-DC DIN-rail mount Power Supply with PFC function.
- SELV components design
- Varistor internal surge voltage protection
- 55kHz Switching frequency
- 100MΩ at 500VDC Isolation resistance
- ±0.03%/°C Temperature coefficient
- ±1% Output voltage accuracy
- 50mV at 20MHz Ripple and noise
- T3.15A/250VAC Internal input fuse
- IP20 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
4.4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
28.5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP DIN Rail AC-DC Power Supplies
Technical Docs (1)
Alternatives for MP-DRAN120-24A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05