Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEIKO 21V 150W.
Order Code1842739
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.690 (CNY373.6797) |
| 25+ | CNY278.650 (CNY314.8745) |
| 50+ | CNY251.610 (CNY284.3193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.69 (CNY373.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEIKO 21V 150W.
Order Code1842739
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage21V
Lamp Base TypeGX5.3
Bulb SizeMR16
MSCP-
Average Bulb Life40h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
21V
Bulb Size
MR16
Average Bulb Life
40h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
GX5.3
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for EIKO 21V 150W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392198
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035245