Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-4-250A
Order Code1988852
Product RangeMC Hex Brass Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY643.820 (CNY727.5166) |
5+ | CNY524.290 (CNY592.4477) |
10+ | CNY500.930 (CNY566.0509) |
25+ | CNY324.980 (CNY367.2274) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY643.82 (CNY727.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-4-250A
Order Code1988852
Product RangeMC Hex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
External Width6.35mm
Product RangeMC Hex Brass Series
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
External Width
6.35mm
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Product Range
MC Hex Brass Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904